Bourns 3435S-1-503 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Resistance | 50kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3435 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3435S-1-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.