Bourns 3500-331K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.34R |
| Height | 0.3inch |
| Inductance | 330uH |
| Lead Pitch | 0.3inch |
| Length | 0.39inch |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 64 |
| RoHS Compliant | No |
| Saturation Current | 410mA |
| Series | 3500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3500-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.