Bourns 3500-392K-RC technical specifications.
| Height | 0.3inch |
| Inductance | 3.9mH |
| Lead Pitch | 0.3inch |
| Length | 0.39inch |
| Max DC Current | 71mA |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3500-392K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
