Bourns 3500S-1-103L technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.687inch |
| Length | 46.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3500 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3500S-1-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.