
Wirewound potentiometer featuring 10kΩ resistance with a 3% tolerance. This 2W power rated component offers 0.2% linearity and operates across a temperature range of 1°C to 125°C. Designed for panel mounting, it includes a 10-turn adjustment and solder termination. The unit is RoHS compliant and rated for 500V DC.
Bourns 3500S-2-103L technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.813inch |
| Diameter | 22.23mm |
| Lead Free | Lead Free |
| Length | 46.04mm |
| Linearity | 0.2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3500 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Voltage Rating (AC) | 325V |
| DC Rated Voltage | 500V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3500S-2-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
