
Wirewound potentiometer, 200 Ohm resistance with 3% tolerance. Features a linear taper, 10-turn actuator, and 2W power dissipation. Operates within a temperature range of 1°C to 125°C, with a DC rated voltage of 500V. Panel mount design with solder termination and gold contact plating.
Bourns 3500S-2-201L technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.813inch |
| Contact Plating | Gold |
| Diameter | 22.23mm |
| Length | 46.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3500 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3500S-2-201L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.