Bourns 3540S-001-104 technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3540S-001-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.