Bourns 3540S-1-101 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3540 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3540S-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.