Wirewound potentiometer featuring 20kΩ resistance with a 5% tolerance. This 10-turn unit offers 2W power dissipation and a linearity of 0.25%. Operating temperature range spans -40°C to 125°C, with a voltage rating of 447V DC. Panel mount design with gold-plated contacts and solder terminations.
Bourns 3540S-1-203L technical specifications.
| Contact Plating | Gold |
| Diameter | 22.23mm |
| Height | 26.99mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3540 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 447V |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3540S-1-203L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.