Bourns 3540S-16-502L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| Series | 3540 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3540S-16-502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.