Bourns 3540S-91-203 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| Series | 3540 |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3540S-91-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.