Hybrid potentiometer featuring 2kΩ resistance with a 10% tolerance and 0.25% linearity. This 10-turn, panel-mount device offers a 2W power dissipation and a 447V voltage rating. Operating temperature range is 1°C to 125°C. RoHS compliant with solder terminations.
Bourns 3541H-1-202L technical specifications.
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Hybritron, Metal Foil |
| RoHS Compliant | Yes |
| Series | Hybritron® 3541 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 447V |
| Voltage Rating (AC) | 447V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3541H-1-202L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.