
20k Ohm, 2W Hybritron linear potentiometer featuring a 10-turn design and 10% resistance tolerance. This panel-mount component offers 0.25% linearity and a DC rated voltage of 500V, operating across a temperature range of -40°C to 125°C. The actuator measures 0.2497 inches in diameter and 0.812 inches in length, with a total component length of 39.67mm. Solder termination and RoHS compliance are standard.
Bourns 3541H-1-203L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3541 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3541H-1-203L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
