Bourns 3545S-1-103 technical specifications.
| Diameter | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Turns | 5 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3545 |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3545S-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.