
Wirewound potentiometer featuring 10kΩ resistance with a 5% tolerance. This general-purpose variable resistor offers a 1.5W power dissipation rating and a 0.25% linearity. Designed for panel mounting, it has 5 turns and a linear taper. Operating temperature range is -40°C to 125°C.
Bourns 3545S-1-103L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Height | 19.05mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 5 |
| Package Quantity | 5 |
| Packaging | Tray |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3545 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3545S-1-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.