
Wirewound potentiometer with 2k Ohm resistance and 5% tolerance, featuring a linear taper and 5 electrical/mechanical turns. Rated for 1.5W maximum power dissipation and operating temperatures from -40°C to 125°C. Panel mount design with solder lug termination and gold contact plating. Dimensions are 39.67mm length, 22.23mm depth, and 26.99mm height.
Bourns 3545S-1-202L technical specifications.
| Contact Plating | Gold |
| Depth | 22.23mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3545 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3545S-1-202L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.