The Bourns 3547S-1AA-203B is a wirewound variable resistor with a linear taper and 3 turns. It features a gold contact plating and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is designed for panel mount applications and has a maximum power dissipation of 1W. It is packaged in a tray with 5 units per package and is compliant with RoHS regulations.
Bourns 3547S-1AA-203B technical specifications.
| Contact Plating | Gold |
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3547 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3547S-1AA-203B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.