Bourns 3547S-1AE-103A technical specifications.
| Max Power Dissipation | 1W |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3547 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3547S-1AE-103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
