Bourns 3547S-2AB-201/201B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.811inch |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 3 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 200R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3547 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3547S-2AB-201/201B to view detailed technical specifications.
No datasheet is available for this part.