Bourns 3547S-2AE-502/502A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Package Length | 45.67 |
| Tolerance | 3 |
| Manufacturer Series | 3547 |
| Series | 3547 |
| Resistance | 5000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.31.00.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 3547S-2AE-502/502A to view detailed technical specifications.
No datasheet is available for this part.