Bourns 3548H-1AC-103A technical specifications.
| Contact Plating | Gold |
| Diameter | 22.479mm |
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3548H-1AC-103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.