Wirewound potentiometer, 1.5W power dissipation, 1kΩ resistance with 3% tolerance. Features a linear taper, 5 turns, and a solder termination. Designed for panel mounting with a 0.25-inch actuator diameter and 0.813-inch actuator length. Operates within a temperature range of -55°C to 125°C. RoHS compliant.
Bourns 3548S-1AA-102A technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Depth | 22.48mm |
| Height | 27.5mm |
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Output | MONO |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3548S-1AA-102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.