The 3548S-1AA-503B is a wirewound variable resistor with a linear taper and 50kR resistance. It has a maximum power dissipation of 1.5W and is mounted on a panel. The resistor is packaged in a tray with 5 units per package and is RoHS compliant. It has a tolerance of 3% and is available from Bourns.
Bourns 3548S-1AA-503B technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3548S-1AA-503B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.