The 3548S-1BA-202A is a wirewound variable resistor with a 5-turn configuration and a maximum power dissipation of 1.5W. It is packaged in a tray and features a linear taper. The resistor is mounted on a panel and has a resistance of 2kR with a tolerance of 3%. The device is RoHS compliant.
Bourns 3548S-1BA-202A technical specifications.
| Max Power Dissipation | 1.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 5 |
| Packaging | Tray |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3548 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3548S-1BA-202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.