Bourns 3549H-1AE-102B technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.375inch |
| Contact Plating | Gold |
| Depth | 22.23mm |
| Length | 34.75mm |
| Linearity | 0.1% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549H-1AE-102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.