Bourns 3549H-1AE-103B technical specifications.
| Contact Plating | Gold |
| Diameter | 22.479mm |
| Length | 34.75mm |
| Linearity | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549H-1AE-103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.