
Wirewound potentiometer featuring 10k Ohm resistance with 3% tolerance and 2W power dissipation. This general-purpose variable resistor offers linear taper, 0.1% linearity, and 10 turns for precise adjustment. Designed for panel mounting with a 6.35mm solder lug termination and gold-plated contacts, it operates across a -40°C to 125°C temperature range. The unit includes a 0.25-inch diameter actuator and is supplied in a plastic tray packaging.
Bourns 3549S-1AA-103B technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Contact Plating | Gold |
| Depth | 22.48mm |
| Diameter | 22.479mm |
| Length | 40.43mm |
| Linearity | 0.1% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-1AA-103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.