This 10-turn linear wirewound potentiometer from Bourns features a 20k ohm resistance and a maximum power dissipation of 2W. It has a linear taper and is suitable for operation between -40°C and 125°C. The potentiometer is mounted on a panel and has a gold-plated contact. It is available in a tray packaging with 5 units per package.
Bourns 3549S-1AA-203B technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.813inch |
| Contact Plating | Gold |
| Depth | 22.48mm |
| Length | 40.43mm |
| Linearity | 0.1% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-1AA-203B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
