
The 3549S-1AB-502A is a 10-turn linear panel potentiometer from Bourns with a resistance of 5kR and a tolerance of 3%. It features a wirewound resistor type and is available in a tray packaging. The potentiometer has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Bourns 3549S-1AB-502A technical specifications.
| Depth | 22.48mm |
| Length | 40.43mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-1AB-502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
