Bourns 3549S-1BH-203B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.812inch |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3549 |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3549S-1BH-203B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.