Bourns 3549S-2AA-102/103A technical specifications.
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 10 |
| Packaging | Tray |
| Resistor Type | Wirewound |
| Series | 3549 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3549S-2AA-102/103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.