Bourns 3590P-1-104L technical specifications.
| Depth | 22.23mm |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590P-1-104L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
