Bourns 3590P-1-502 technical specifications.
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3590 |
| Termination | PC Pin |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590P-1-502 to view detailed technical specifications.
No datasheet is available for this part.