Bourns 3590P-2-104L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590P-2-104L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.