Bourns 3590S-1-102 technical specifications.
| Actuator Diameter | 0.248inch |
| Actuator Length | 0.812inch |
| Diameter | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 19g |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590S-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.