Wirewound potentiometer with 500 Ohm resistance and 5% tolerance. Features a linear taper, 10-turn adjustment, and solder termination. Rated for 2W maximum power dissipation and 500V DC. Panel mount design with an actuator diameter of 0.248 inches and length of 0.812 inches. Operating temperature range from -40°C to 125°C.
Bourns 3590S-1-501L technical specifications.
| Actuator Diameter | 0.248inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-1-501L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
