
100kR wirewound linear potentiometer with 2W power dissipation and 5% tolerance. Features a 22.2mm diameter, 39.22mm length, and 10 turns. Operates from -40°C to 125°C with a DC rated voltage of 500V. Panel mount design with solder terminations.
Bourns 3590S-2-104 technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Diameter | 22.2mm |
| Lead Free | Contains Lead |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590S-2-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.