Bourns 3590S-4-501L technical specifications.
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Resistance | 500R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Termination | Turret |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-4-501L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
