10kR, 10-turn linear potentiometer with 5% resistance tolerance and 0.25% linearity. Features a knob-type actuator, gold contact plating, and a 31.5mm diameter. Rated for 1.5W maximum power dissipation and 500V DC rated voltage. Designed for panel, snap-in mounting with J-hook terminations. Operating temperature range from 1°C to 85°C.
Bourns 3610S-1-103 technical specifications.
| Actuator Type | KNOB TYPE |
| Contact Plating | Gold |
| Diameter | 31.5mm |
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel, Snap in |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Knobpot® 3610 |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3610S-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.