Bourns 3610S-1-203 technical specifications.
| Actuator Diameter | 0.875inch |
| Actuator Length | 0.74inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel, Snap in |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Knobpot® 3610 |
| Termination | J-Hook |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3610S-1-203 to view detailed technical specifications.
No datasheet is available for this part.