
Wirewound potentiometer with a 5kR resistance and 5% tolerance. Features a linear taper, 10 turns, and a 0.25% linearity. Panel mount design with snap-in capability and gold-plated contacts. Rated for 1.5W max power dissipation and 500V DC rated voltage, operating between 1°C and 85°C.
Bourns 3610S-1-502 technical specifications.
| Actuator Diameter | 0.875inch |
| Actuator Length | 0.74inch |
| Actuator Type | KNOB TYPE |
| Contact Plating | Gold |
| Diameter | 31.49mm |
| Length | 35.06mm |
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel, Snap in |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Knobpot® 3610 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3610S-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
