Bourns 3681S-1-101 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 5 |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3681S-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.