Bourns 3681S-1-103L technical specifications.
| Contact Plating | Tin |
| Depth | 23.62mm |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Characters | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3681S-1-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
