Bourns 3681S-1-502L technical specifications.
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Characters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3681S-1-502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.