Bourns 3682S-1-503L technical specifications.
| Depth | 23.62mm |
| Height | 20.57mm |
| Length | 26.67mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Characters | 2 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 16.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3682S-1-503L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
