Bourns 3684S-1-104 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 30.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3684S-1-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.