Bourns 3684S-1-203L technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Packaging | Bulk |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3684S-1-203L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
