Bourns 3700S-1-203L technical specifications.
| Actuator Diameter | 0.0935inch |
| Actuator Length | 0.687inch |
| Depth | 15.88mm |
| Length | 42.86mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3700 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3700S-1-203L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
