Bourns 3701H-1-103L technical specifications.
| Actuator Diameter | 0.0935inch |
| Actuator Length | 0.687inch |
| Depth | 22.23mm |
| Length | 42.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Hybritron |
| RoHS Compliant | Yes |
| Series | Hybritron® 3701 |
| Taper | Linear |
| Termination | Turret |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3701H-1-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.