Bourns 3701H-1-202 technical specifications.
| Number of Turns | 10 |
| Package Quantity | 5 |
| Resistance | 2kR |
| Resistor Type | Hybritron |
| RoHS Compliant | No |
| Series | 3701 |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3701H-1-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.